Part Details for EDZ30B by ROHM Semiconductor
Overview of EDZ30B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDZ30B
EDZ30B CAD Models
EDZ30B Part Data Attributes
|
EDZ30B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZ30B
ROHM Semiconductor
Zener Diode, 30V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 2 mA |
Alternate Parts for EDZ30B
This table gives cross-reference parts and alternative options found for EDZ30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZ30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV30B | Zener Diode, 30V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ30B vs EDZV30B |
DZ2S300M | Zener Diode, 30.05V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | EDZ30B vs DZ2S300M |
EDZVFH33B | Zener Diode, | ROHM Semiconductor | EDZ30B vs EDZVFH33B |
EDZFH30B | Zener Diode, 30V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ30B vs EDZFH30B |
KDZ33EVY | Zener Diode, 32.97V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZ30B vs KDZ33EVY |
EDZV33B | Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ30B vs EDZV33B |
EDZ33B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZ30B vs EDZ33B |
KDZ30EVY | Zener Diode, 29.94V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZ30B vs KDZ30EVY |
DZ2S300M0L | Zener Diode, 30V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ30B vs DZ2S300M0L |
EDZFH33B | Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ30B vs EDZFH33B |