Part Details for EDZ20B by ROHM Semiconductor
Overview of EDZ20B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for EDZ20B
EDZ20B CAD Models
EDZ20B Part Data Attributes:
|
EDZ20B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZ20B
ROHM Semiconductor
Zener Diode, 20V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
Alternate Parts for EDZ20B
This table gives cross-reference parts and alternative options found for EDZ20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZ20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV20BT2R | Zener Diode, | ROHM Semiconductor | EDZ20B vs EDZV20BT2R |
EDZ24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ20B vs EDZ24B |
EDZ20B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZ20B vs EDZ20B |
EDZFH20B | Zener Diode, 20V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ20B vs EDZFH20B |
EDZV20B | Zener Diode, 20V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ20B vs EDZV20B |
EDZVFH22B | Zener Diode, | ROHM Semiconductor | EDZ20B vs EDZVFH22B |
KDZ22EVY | Zener Diode, 22.01V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZ20B vs KDZ22EVY |
EDZVFH20B | Zener Diode, | ROHM Semiconductor | EDZ20B vs EDZVFH20B |
EDZFH22B | Zener Diode, 22V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ20B vs EDZFH22B |
EDZ24B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZ20B vs EDZ24B |