Part Details for EDV18-250P-Q by Panduit Corp
Overview of EDV18-250P-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDV18-250P-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16710-ND
|
DigiKey | STRONGHOLD PIGGYBACK DISCONNECT, Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
775 In Stock |
|
$0.2686 / $0.3200 | Buy Now |
DISTI #
EDV18-250P-Q
|
Avnet Americas | Terminal Quick Disconnect Piggy Back 22-18AWG 6.35 x 0.81mm Vinyl Insulated Tin Plating Red Bag - Bulk (Alt: EDV18-250P-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1596 | Buy Now |
DISTI #
644-EDV18-250P-Q
|
Mouser Electronics | Terminals Insulated Vinyl Piggy Back - 250 Series RoHS: Compliant | 1690 |
|
$0.2480 / $0.3200 | Buy Now |
DISTI #
71405782
|
RS | Stronghold Piggyback Disconnect, Vinyl Barrel Insulated, 22 18 Awg | Panduit EDV18-250P-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$0.2300 / $0.3200 | Buy Now |
DISTI #
PANEDV18-250P-Q
|
Heilind Electronics | INSULATED VINYL PIGGY BACK - 250 SERIES | Americas - 0 in Stock |
|
$0.2131 / $0.2728 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2725 In Stock |
|
$0.2646 / $0.2982 | Buy Now |
DISTI #
66988107
|
Verical | Disconnect Terminal 18-22AWG Brass Red 22.4mm Tin Bag RoHS: Compliant Min Qty: 175 Package Multiple: 25 Date Code: 2301 | Americas - 2725 |
|
$0.3472 / $0.4142 | Buy Now |
DISTI #
000000000005709979
|
Sager | Terminals Insulated Vinyl Piggy Back - 250 Series Min Qty: 250 | 0 |
|
$0.1684 / $0.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2725 In Stock |
|
$0.2646 / $0.2982 | Buy Now |