Part Details for EDV18-188B-L by Panduit Corp
Overview of EDV18-188B-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPD188BI-ACEZRL | Analog Devices | Optical Smoke Detector Module | |
ADV7188BSTZ | Analog Devices | 12-bitSD Video Decoder m/OSD & | |
EVAL-ADPD188BIZ-S2 | Analog Devices | Evaluation Board |
Price & Stock for EDV18-188B-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16702-ND
|
DigiKey | STRONGHOLD FEMALE DISCONNECT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10146 In Stock |
|
$0.1900 | Buy Now |
DISTI #
71405775
|
RS | StrongHold Female Disconnect, vinyl barrel insulated | Panduit EDV18-188B-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 / $0.2720 | RFQ |
DISTI #
PANEDV18-188B-L
|
Heilind Electronics | INSULATED VINYL FEMALE - 187 S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2020 / $0.2480 | Buy Now |