Part Details for EDV14-250P-Q by Panduit Corp
Overview of EDV14-250P-Q by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDV14-250P-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16699-ND
|
DigiKey | STRONGHOLD PIGGYBACK DISCONNECT, Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1704 In Stock |
|
$0.2676 / $0.3600 | Buy Now |
DISTI #
EDV14-250P-Q
|
Avnet Americas | Terminal Quick Disconnect Piggy Back 16-14AWG 6.35 x 0.81mm Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EDV14-250P-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1879 | Buy Now |
DISTI #
644-EDV14-250P-Q
|
Mouser Electronics | Terminals Insulated Vinyl Piggy Back - 250 Series RoHS: Compliant | 424 |
|
$0.2570 / $0.3600 | Buy Now |
DISTI #
71405772
|
RS | StrongHold Piggyback Disconnect, vinyl barrel insulated, 16 ? 14 AWG | Panduit EDV14-250P-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.3600 | RFQ |
DISTI #
PANEDV14-250P-Q
|
Heilind Electronics | INSULATED VINYL PIGGY BACK - 250 SERIES | Americas - 0 in Stock |
|
$0.2509 / $0.3212 | Buy Now |
|
Onlinecomponents.com | Quick Connect - Female and Male - 14 to 16 AWG - 0.250" (6.35mm) Tab Width - Crimp Termination - Free Hanging (In-Line) - Blue. RoHS: Compliant |
8300 In Stock 7600 Factory Stock |
|
$0.2797 / $0.3428 | Buy Now |
DISTI #
000000000005709972
|
Sager | Terminals Insulated Vinyl Piggy Back - 250 Series Min Qty: 250 | 0 |
|
$0.1983 / $0.2590 | Buy Now |
|
Master Electronics | Quick Connect - Female and Male - 14 to 16 AWG - 0.250" (6.35mm) Tab Width - Crimp Termination - Free Hanging (In-Line) - Blue. RoHS: Compliant |
8300 In Stock 7600 Factory Stock |
|
$0.2797 / $0.3428 | Buy Now |