Part Details for EDV14-188B-L by Panduit Corp
Overview of EDV14-188B-L by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDV14-188B-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16691-ND
|
DigiKey | STRONGHOLD FEMALE DISCONNECT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1822 In Stock |
|
$0.3548 / $0.4300 | Buy Now |
DISTI #
EDV14-188B-L
|
Avnet Americas | Terminal Quick Disconnect Female 16-14AWG 4.75 x 0.81mm Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EDV14-188B-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$0.2222 | Buy Now |
DISTI #
71405766
|
RS | StrongHold Female Disconnect, vinyl barrel insulated, 16 - 14 AWG | Panduit EDV14-188B-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.3400 | RFQ |
DISTI #
PANEDV14-188B-L
|
Heilind Electronics | INSULATED VINYL FEMALE - 187 S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2530 / $0.2950 | Buy Now |