-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5353
|
Newark | Cap, 47Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Edt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDT476M050S9MAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2330 | Buy Now |
DISTI #
95AC7773
|
Newark | Cap, 47Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Edt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDT476M050S9MAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3160 | Buy Now |
DISTI #
79AH1803
|
Newark | Cap Alum 47Uf 20% 50V Smd A Rohs Compliant: Yes |Kemet EDT476M050S9MAA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.2890 | Buy Now |
DISTI #
399-20534-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36122 In Stock |
|
$0.1704 / $0.6300 | Buy Now |
DISTI #
EDT476M050S9MAA
|
Avnet Americas | CAP ALUM 47UF 20% 50V SMD A - Tape and Reel (Alt: EDT476M050S9MAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.2249 | Buy Now |
DISTI #
80-EDT476M050S9MAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 47uF 20% AEC-Q200 RoHS: Compliant | 4772 |
|
$0.1890 / $0.6300 | Buy Now |
DISTI #
70971223
|
RS | ALU Electrolytic, SMD, EDT, +125oC, 35VDC, 8uF, 8 x 10.2 | KEMET EDT476M050S9MAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 | RFQ |
|
Quest Components | 24 |
|
$0.4480 / $0.5600 | Buy Now | |
DISTI #
EDT476M050S9MAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 47uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 7000 In Stock |
|
$0.1740 / $0.2500 | Buy Now |
DISTI #
EDT476M050S9MAA
|
Avnet Abacus | CAP ALUM 47UF 20% 50V SMD A (Alt: EDT476M050S9MAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDT476M050S9MAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDT476M050S9MAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0235 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 130 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |