EDT476M025S9HAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor

Overview of EDT476M025S9HAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EDT476M025S9HAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK4625
Newark Cap, 47Uf, 25V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EDT476M025S9HAA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19920
  • 10 $0.2590
  • 25 $0.2310
  • 50 $0.2030
$0.2030 / $0.2590 Buy Now
DISTI # 95AC7770
Newark Cap, 47Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:1000 Hours @ 125°C, Polarity:Polar, Product Range:Edt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDT476M025S9HAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.1880
$0.1880 Buy Now
DISTI # 87AC5346
Newark Cap, 47Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:1000 Hours @ 125°C, Polarity:Polar, Product Range:Edt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDT476M025S9HAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1530
  • 5,000 $0.1450
  • 10,000 $0.1270
  • 20,000 $0.1130
  • 30,000 $0.1040
  • 50,000 $0.0940
$0.0940 / $0.1530 Buy Now
DISTI # 399-20531-1-ND
DigiKey CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 16767
In Stock
  • 1 $0.5100
  • 10 $0.3070
  • 50 $0.2242
  • 100 $0.1984
  • 500 $0.1546
  • 1,000 $0.1410
  • 2,000 $0.1297
  • 3,000 $0.1240
  • 5,000 $0.1177
  • 7,000 $0.1139
  • 10,000 $0.1104
  • 25,000 $0.1026
  • 50,000 $0.0979
  • 100,000 $0.0940
$0.0940 / $0.5100 Buy Now
DISTI # 80-EDT476M025S9HAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 25V 47uF 20% AEC-Q200 RoHS: Compliant 19895
  • 1 $0.4300
  • 10 $0.2250
  • 100 $0.1550
  • 1,000 $0.1250
  • 2,000 $0.1130
  • 10,000 $0.1040
  • 25,000 $0.0990
  • 50,000 $0.0950
$0.0950 / $0.4300 Buy Now
DISTI # 70971216
RS ALU Electrolytic, SMD, EDT, +125oC, 25VDC, 6.3uF, 6.3 x 7.7 | KEMET EDT476M025S9HAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk 0
  • 20,000 $0.1210
$0.1210 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 20,000 $0.0972
$0.0972 Buy Now
DISTI # EDT476M025S9HAA
TTI Aluminum Electrolytic Capacitors - SMD 25V 47uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel Americas - 0
  • 20,000 $0.1010
  • 50,000 $0.0940
$0.0940 / $0.1010 Buy Now

CAD Models for EDT476M025S9HAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDT476M025S9HAA by KEMET Corporation

EDT476M025S9HAA
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Height
7.7 mm
Leakage Current
0.0118 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
70 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.18
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EDT476M025S9HAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor
    VS

Alternate Parts for EDT476M025S9HAA

This table gives cross-reference parts and alternative options found for EDT476M025S9HAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDT476M025S9HAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VUA470M1ETR-0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP Lelon Electronics Corp EDT476M025S9HAA vs VUA470M1ETR-0607

Related Parts for EDT476M025S9HAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDT476M025S9HAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDT476M025S9HAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDT476M025S9HAA would you like to use for your alert(s)?
  • Please alert me when EDT476M025S9HAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDT476M025S9HAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDT476M025S9HAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDT476M025S9HAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDT476M025S9HAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDT476M025S9HAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: