EDT337M025S9PAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor

Overview of EDT337M025S9PAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EDT337M025S9PAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5341
Newark Cap, 330Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Edt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDT337M025S9PAA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3580
  • 5,000 $0.3500
  • 10,000 $0.3230
  • 20,000 $0.3010
  • 30,000 $0.2810
  • 50,000 $0.2680
$0.2680 / $0.3580 Buy Now
DISTI # 95AC7768
Newark Cap, 330Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330µf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Edt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDT337M025S9PAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 25 $0.3810
$0.3810 Buy Now
DISTI # 399-20529-1-ND
DigiKey CAP ALUM 330UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1118
In Stock
  • 1 $0.7700
  • 10 $0.4790
  • 50 $0.3606
  • 100 $0.3239
  • 500 $0.2612
  • 1,000 $0.2539
$0.2539 / $0.7700 Buy Now
DISTI # 80-EDT337M025S9PAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 25V 330uF 20% AEC-Q200 RoHS: Compliant 5568
  • 1 $0.7700
  • 10 $0.3600
  • 100 $0.3240
  • 500 $0.2610
  • 1,000 $0.2530
$0.2530 / $0.7700 Buy Now
DISTI # 70971211
RS ALU Electrolytic, SMD, EDT, +125oC, 25VDC, 10uF, 10 x 10.2 | KEMET EDT337M025S9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk 0
  • 7,000 $0.3010
$0.3010 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 500 Lead time: 28 Weeks 0
  • 7,000 $0.2710
$0.2710 Buy Now

CAD Models for EDT337M025S9PAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDT337M025S9PAA by KEMET Corporation

EDT337M025S9PAA
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Height
10.2 mm
Leakage Current
0.0825 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
180 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.18
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. EDT337M025S9PAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor
    VS

Alternate Parts for EDT337M025S9PAA

This table gives cross-reference parts and alternative options found for EDT337M025S9PAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDT337M025S9PAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEETC1E331P Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP Panasonic Electronic Components EDT337M025S9PAA vs EEETC1E331P
EEETP1E331AP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT Panasonic Electronic Components EDT337M025S9PAA vs EEETP1E331AP
EDT337M025A9PAA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP KEMET Corporation EDT337M025S9PAA vs EDT337M025A9PAA
EEETG1E331UP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT Panasonic Electronic Components EDT337M025S9PAA vs EEETG1E331UP

Related Parts for EDT337M025S9PAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDT337M025S9PAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDT337M025S9PAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDT337M025S9PAA would you like to use for your alert(s)?
  • Please alert me when EDT337M025S9PAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDT337M025S9PAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDT337M025S9PAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDT337M025S9PAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDT337M025S9PAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDT337M025S9PAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: