-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5298
|
Newark | 100.uf 25.0V Rohs Compliant: Yes |Kemet EDT107M025A9MAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
61AK3937
|
Newark | Aluminium Electrolytic Capacitors Rohs Compliant: Yes |Kemet EDT107M025A9MAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3770 / $0.7500 | Buy Now |
DISTI #
399-18156-1-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6805 In Stock |
|
$0.1709 / $0.4600 | Buy Now |
DISTI #
80-EDT107M025A9MAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% RoHS: Compliant | 5310 |
|
$0.1700 / $0.3900 | Buy Now |
DISTI #
70971169
|
RS | ALU Electrolytic, SMD, EDT, +125oC, 25VDC, 8uF, 8 x 10.2 | KEMET EDT107M025A9MAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 14000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.1823 | Buy Now |
DISTI #
EDT107M025A9MAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1710 | Buy Now |
DISTI #
EDT107M025A9MAA
|
Avnet Asia | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 ?F, 25 V, 2000 hours @ 125?C, Polar (Alt: EDT107M025A9MAA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S408402345596
|
Chip1Stop | Capacitor Aluminum RoHS: Not Compliant | 6210 |
|
$0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDT107M025A9MAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDT107M025A9MAA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.025 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 130 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EDT107M025A9MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDT107M025A9MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEETG1E101P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EDT107M025A9MAA vs EEETG1E101P |
EEETC1E101P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EDT107M025A9MAA vs EEETC1E101P |