-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5291
|
Newark | Cap, 100Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:1000 Hours @ 125°C, Polarity:Polar, Product Range:Edt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDT107M010S9LAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2060 | Buy Now |
DISTI #
95AC7753
|
Newark | Cap, 100Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:1000 Hours @ 125°C, Polarity:Polar, Product Range:Edt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDT107M010S9LAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2430 | Buy Now |
DISTI #
399-20514-1-ND
|
DigiKey | CAP ALUM 100UF 20% 10V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7894 In Stock |
|
$0.1283 / $0.5700 | Buy Now |
DISTI #
80-EDT107M010S9LAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10V 100uF 20% RoHS: Compliant | 4512 |
|
$0.1280 / $0.5700 | Buy Now |
DISTI #
70971162
|
RS | ALU Electrolytic, SMD, EDT, +125oC, 16VDC, 8uF, 8 x 6.2 | KEMET EDT107M010S9LAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 | RFQ |
DISTI #
EDT107M010S9LAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 10V 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDT107M010S9LAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDT107M010S9LAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
Leakage Current | 0.01 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 75 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |