Part Details for EDSTLZ955/12 by On-Shore Technology Inc
Overview of EDSTLZ955/12 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EDSTLZ955/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1859-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
48 In Stock |
|
$1.4645 / $3.4000 | Buy Now |
Part Details for EDSTLZ955/12
EDSTLZ955/12 CAD Models
EDSTLZ955/12 Part Data Attributes
|
EDSTLZ955/12
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDSTLZ955/12
On-Shore Technology Inc
TERM BLOCK HDR 5.08MM 12POS PCB
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA/PBTP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for EDSTLZ955/12
This table gives cross-reference parts and alternative options found for EDSTLZ955/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDSTLZ955/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950125021D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | EDSTLZ955/12 vs 50950125021D |
50960125121D | Strip Terminal Block | APEM Inc | EDSTLZ955/12 vs 50960125121D |
25.398.7253.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EDSTLZ955/12 vs 25.398.7253.0 |
50950125131D | Strip Terminal Block | APEM Inc | EDSTLZ955/12 vs 50950125131D |
1-1546209-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EDSTLZ955/12 vs 1-1546209-2 |
5EHDVM-12P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | EDSTLZ955/12 vs 5EHDVM-12P |
50950125121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | EDSTLZ955/12 vs 50950125121D |
20020130-H123A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EDSTLZ955/12 vs 20020130-H123A01LF |
1-1546210-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EDSTLZ955/12 vs 1-1546210-2 |
25.374.3253.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EDSTLZ955/12 vs 25.374.3253.0 |