Part Details for EDSTLZ1550/5 by On-Shore Technology Inc
Overview of EDSTLZ1550/5 by On-Shore Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDSTLZ1550/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1937-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.81MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
110 In Stock |
|
$0.9401 / $2.4300 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | TERMINAL BLOCK, HEADER, 3.81MM, 5 POS, PCB | 132 |
|
$0.3780 / $0.6300 | Buy Now |
|
Quest Components | TERMINAL BLOCK, HEADER, 3.81MM, 5 POS, PCB | 24 |
|
$2.0750 / $3.3200 | Buy Now |
|
Quest Components | TERMINAL BLOCK, HEADER, 3.81MM, 5 POS, PCB | 15 |
|
$1.4260 / $1.5500 | Buy Now |
DISTI #
C1S541800243083
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 1 |
|
$0.1390 | Buy Now |
Part Details for EDSTLZ1550/5
EDSTLZ1550/5 CAD Models
EDSTLZ1550/5 Part Data Attributes
|
EDSTLZ1550/5
On-Shore Technology Inc
Buy Now
|
Compare Parts:
EDSTLZ1550/5
On-Shore Technology Inc
|
Samacsys Manufacturer | On Shore Technology Inc. |