Part Details for EDSTL950/18 by On-Shore Technology Inc
Overview of EDSTL950/18 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDSTL950/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1814-ND
|
DigiKey | TERM BLOCK HDR 18POS 90DEG 5MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
38 In Stock |
|
$2.1750 / $3.5800 | Buy Now |
Part Details for EDSTL950/18
EDSTL950/18 CAD Models
EDSTL950/18 Part Data Attributes
|
EDSTL950/18
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDSTL950/18
On-Shore Technology Inc
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |