Part Details for EDSTL950/14 by On-Shore Technology Inc
Overview of EDSTL950/14 by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDSTL950/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1812-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 5MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
8 In Stock |
|
$1.7094 / $3.9700 | Buy Now |
DISTI #
V99:2348_17751635
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2238 | Americas - 25 |
|
$1.8210 | Buy Now |
DISTI #
63481364
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2238 | Americas - 25 |
|
$1.8210 | Buy Now |
Part Details for EDSTL950/14
EDSTL950/14 CAD Models
EDSTL950/14 Part Data Attributes
|
EDSTL950/14
On-Shore Technology Inc
Buy Now
|
Compare Parts:
EDSTL950/14
On-Shore Technology Inc
|
Samacsys Manufacturer | On Shore Technology Inc. |