Part Details for EDSP10SGRFNTU04 by TE Connectivity
Results Overview of EDSP10SGRFNTU04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDSP10SGRFNTU04 Information
EDSP10SGRFNTU04 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EDSP10SGRFNTU04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1003
|
Newark | Dip Switch, 10Pos, Spst, Piano Key, Smd, No. Of Circuits:10Circuits, Switch Actuator Style:Piano K... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
450-2657-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
240 In Stock |
|
$3.1029 / $5.0200 | Buy Now |
DISTI #
506-EDSP10SGRFNTU04
|
Mouser Electronics | DIP Switches / SIP Switches E STACK PIANO 10P G SHORT TUBE PD OFF RoHS: Compliant | 0 |
|
$2.3900 / $2.6000 | Order Now |
|
TE Connectivity | E STACK PIANO 10P G SHORT TUBE PD OFF Part Number: EDSP10SGRFNTU04 | Internal Number: 2-2319764-0 | ... more RoHS: Compliant Min Qty: 1 | 240 |
|
$5.9900 / $7.2600 | Buy Now |
|
Onlinecomponents.com | E STACK PIANO 10P G SHORT TUBE PD OFF RoHS: Compliant |
1726 Partner Stock |
|
$2.4300 / $5.3200 | Buy Now |
DISTI #
55762228
|
Verical | Switch DIP ON OFF SPST 10 Short Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 36 Package Multiple: 18 | Americas - 1710 |
|
$2.5400 / $2.7400 | Buy Now |
DISTI #
2-2319764-0
|
TME | Switch: DIP-SWITCH, Poles number: 10, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 54 | 0 |
|
$3.0000 | RFQ |
|
Master Electronics | E STACK PIANO 10P G SHORT TUBE PD OFF RoHS: Compliant |
1726 Partner Stock |
|
$2.4300 / $5.3200 | Buy Now |
Part Details for EDSP10SGRFNTU04
EDSP10SGRFNTU04 CAD Models
EDSP10SGRFNTU04 Part Data Attributes
|
EDSP10SGRFNTU04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDSP10SGRFNTU04
TE Connectivity
Piano Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO TYPE | |
Body Height | 5 mm | |
Body Length or Diameter | 25.3 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH |