-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 680000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9846
|
Newark | Supercapacitor, 0.68F, 5.5V, Capacitance:0.68F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin, Esr:50Ohm Rohs Compliant: Yes |Cornell Dubilier EDS684Z5R5C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2.0800 | Buy Now |
DISTI #
338-EDS684Z5R5C-ND
|
DigiKey | CAP 680MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1425 In Stock |
|
$2.9502 / $5.7800 | Buy Now |
DISTI #
598-EDS684Z5R5C
|
Mouser Electronics | Supercapacitors / Ultracapacitors 0.68F 5.5V 85C RoHS: Compliant | 784 |
|
$2.8600 / $5.3900 | Buy Now |
DISTI #
EDS684Z5R5C
|
TTI | Supercapacitors / Ultracapacitors 0.68F 5.5V 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.9200 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDS684Z5R5C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDS684Z5R5C
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 680000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 680000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |