Part Details for EDS2732AABH-60-E by Elpida Memory Inc
Results Overview of EDS2732AABH-60-E by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDS2732AABH-60-E Information
EDS2732AABH-60-E by Elpida Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for EDS2732AABH-60-E
EDS2732AABH-60-E CAD Models
EDS2732AABH-60-E Part Data Attributes
|
EDS2732AABH-60-E
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EDS2732AABH-60-E
Elpida Memory Inc
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.14 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for EDS2732AABH-60-E
This table gives cross-reference parts and alternative options found for EDS2732AABH-60-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDS2732AABH-60-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS42SM32800D-6BLI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, BGA-90 | EDS2732AABH-60-E vs IS42SM32800D-6BLI |
EDS2532AABB-75-E | Elpida Memory Inc | Check for Price | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | EDS2732AABH-60-E vs EDS2532AABB-75-E |
EDS2532AABB-7AL-E | Elpida Memory Inc | Check for Price | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | EDS2732AABH-60-E vs EDS2532AABB-7AL-E |
W9825G2JB75I | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, TFBGA-90 | EDS2732AABH-60-E vs W9825G2JB75I |
H57V2622GMR-60C | SK Hynix Inc | Check for Price | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1.10 MM HEIGHT, 0.80 MM, ROHS COMPLIANT, FBGA-90 | EDS2732AABH-60-E vs H57V2622GMR-60C |
EDS2732AABB-7AL-E | Elpida Memory Inc | Check for Price | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | EDS2732AABH-60-E vs EDS2732AABB-7AL-E |
W9825G2DB75I | Winbond Electronics Corp | Check for Price | 2MX32 SYNCHRONOUS DRAM, 5.4ns, PBGA90, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFPGA-90 | EDS2732AABH-60-E vs W9825G2DB75I |
W9825G2DB-75I | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-90 | EDS2732AABH-60-E vs W9825G2DB-75I |
EDS2532AABB-60L-E | Elpida Memory Inc | Check for Price | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | EDS2732AABH-60-E vs EDS2532AABB-60L-E |
EDS2732AABB-7A-E | Elpida Memory Inc | Check for Price | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | EDS2732AABH-60-E vs EDS2732AABB-7A-E |