Part Details for EDS2508APSA-7A by Elpida Memory Inc
Results Overview of EDS2508APSA-7A by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDS2508APSA-7A Information
EDS2508APSA-7A by Elpida Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for EDS2508APSA-7A
EDS2508APSA-7A CAD Models
EDS2508APSA-7A Part Data Attributes
|
EDS2508APSA-7A
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EDS2508APSA-7A
Elpida Memory Inc
Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, MICRO, BGA-60
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA60,6X15,32 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA60,6X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6.6 mm |
Alternate Parts for EDS2508APSA-7A
This table gives cross-reference parts and alternative options found for EDS2508APSA-7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDS2508APSA-7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT48LC32M8A2FB-7EAT:D | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, 8 X 16 MM, FBGA-60 | EDS2508APSA-7A vs MT48LC32M8A2FB-7EAT:D |
V54C3256804VDJ7IPC | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | EDS2508APSA-7A vs V54C3256804VDJ7IPC |
MT48LC32M8A2FB-75LIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, 8 X 16 MM, FBGA-60 | EDS2508APSA-7A vs MT48LC32M8A2FB-75LIT |
V54C3256804VDUF7 | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-210, FBGA-60 | EDS2508APSA-7A vs V54C3256804VDUF7 |
MT48LC32M8A2FB-75IT | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, 8 X 16 MM, FBGA-60 | EDS2508APSA-7A vs MT48LC32M8A2FB-75IT |
MT48LC32M8A2FB-7E:D | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, 8 X 16 MM, FBGA-60 | EDS2508APSA-7A vs MT48LC32M8A2FB-7E:D |
V54C3256804VDJ7 | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | EDS2508APSA-7A vs V54C3256804VDJ7 |
V54C3256804VDUJ6 | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 | EDS2508APSA-7A vs V54C3256804VDUJ6 |
V54C3256804VBLS7PC | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 | EDS2508APSA-7A vs V54C3256804VBLS7PC |
V54C3256804VDF7IPC | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA60, ROHS COMPLIANT, MO-210, FBGA-60 | EDS2508APSA-7A vs V54C3256804VDF7IPC |