Part Details for EDS224Z3R6V by Cornell Dubilier Electronics Inc
Overview of EDS224Z3R6V by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for EDS224Z3R6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9833
|
Newark | Supercapacitor, 0.22F, 3.6V, Capacitance:0.22F, Voltage(Dc):3.6V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin, Esr:75Ohm Rohs Compliant: Yes |Cornell Dubilier EDS224Z3R6V RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.7700 | Buy Now |
DISTI #
338-EDS224Z3R6V-ND
|
DigiKey | 0.22F, 3.6V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3532 In Stock |
|
$1.2555 / $3.6200 | Buy Now |
DISTI #
598-EDS224Z3R6V
|
Mouser Electronics | Supercapacitors / Ultracapacitors 0.22F 3.6V 85C RoHS: Compliant | 0 |
|
$1.2500 / $1.3000 | Order Now |
Part Details for EDS224Z3R6V
EDS224Z3R6V CAD Models
EDS224Z3R6V Part Data Attributes
|
EDS224Z3R6V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDS224Z3R6V
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 3.6V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.6 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |