Part Details for EDS224Z3R6H by Illinois Capacitor Inc
Overview of EDS224Z3R6H by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDS224Z3R6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Supercapacitor - 0.22F +80%/-20% - 3.6WVDC - +85°C RoHS: Compliant |
1315 In Stock |
|
$1.2700 / $1.9100 | Buy Now |
DISTI #
60590363
|
Verical | Cap Supercap 0.22F 3.6V -20% to 80% (11.5 X 5.5mm) Radial Stacked Coin 10mm 75 Ohm 1000h 85C Min Qty: 50 Package Multiple: 25 Date Code: 2137 | Americas - 1300 |
|
$1.8200 / $2.4830 | Buy Now |
|
Master Electronics | Supercapacitor - 0.22F +80%/-20% - 3.6WVDC - +85°C RoHS: Compliant |
1315 In Stock |
|
$1.2700 / $1.9100 | Buy Now |