There are no models available for this part yet.
Overview of EDS104Z3R6H by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for EDS104Z3R6H by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH9821
|
Newark | Supercapacitor, 0.1F, 3.6V, Capacitance:0.1F, Voltage(Dc):3.6V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:10Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin, Esr:75Ohm Rohs Compliant: Yes |Cornell Dubilier EDS104Z3R6H RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now | |
DISTI #
338-EDS104Z3R6H-ND
|
DigiKey | 0.1F, 3.6V Min Qty: 4000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2114 | Buy Now | |
DISTI #
598-EDS104Z3R6H
|
Mouser Electronics | Supercapacitors / Ultracapacitors 0.1F 3.6V 85C RoHS: Compliant | 0 |
|
$1.2000 / $1.2500 | Order Now |
CAD Models for EDS104Z3R6H by Cornell Dubilier Electronics Inc
Part Data Attributes for EDS104Z3R6H by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Capacitance
|
100000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter
|
11.5 mm
|
Dielectric Material
|
ELECTRIC DOUBLE LAYER
|
Length
|
5.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
3.6 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
FLAT
|