Part Details for EDS08SNNNTU04Q by TE Connectivity
Overview of EDS08SNNNTU04Q by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EDS08SNNNTU04Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1057
|
Newark | Dip Switch, 8Pos, Spst, Slide, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Eds Series, Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity EDS08SNNNTU04Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$1.4200 / $1.9400 | Buy Now |
DISTI #
450-2631-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
950 In Stock |
|
$1.1993 / $2.6700 | Buy Now |
DISTI #
506-EDS08SNNNTU04Q
|
Mouser Electronics | DIP Switches / SIP Switches END STACK DIP 8P J RAISED TUBE RoHS: Compliant | 0 |
|
$1.1900 / $1.2800 | Order Now |
|
Onlinecomponents.com | END STACK DIP 8P J RAISED TUBE RoHS: Compliant | 0 |
|
$1.2800 / $1.8700 | Buy Now |
|
Master Electronics | END STACK DIP 8P J RAISED TUBE RoHS: Compliant | 0 |
|
$1.2800 / $1.8700 | Buy Now |
Part Details for EDS08SNNNTU04Q
EDS08SNNNTU04Q CAD Models
EDS08SNNNTU04Q Part Data Attributes
|
EDS08SNNNTU04Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDS08SNNNTU04Q
TE Connectivity
Slide Dip Switch, 8 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.85 mm | |
Body Length or Diameter | 20.22 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |