Part Details for EDS08SGNNTR04Q by TE Connectivity
Overview of EDS08SGNNTR04Q by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Aerospace and Defense
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for EDS08SGNNTR04Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1050
|
Newark | Dip Switch, 8Pos, Spst, Slide, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Eds Series, Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity EDS08SGNNTR04Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
450-2552-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1796 In Stock |
|
$1.2860 / $2.9100 | Buy Now |
DISTI #
506-EDS08SGNNTR04Q
|
Mouser Electronics | DIP Switches / SIP Switches END STACK DIP 8P G RAISED T&R RoHS: Compliant | 0 |
|
$1.2800 / $1.4700 | Order Now |
DISTI #
V72:2272_21677244
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1822 Container: Cut Strips | Americas - 220 |
|
$0.2196 / $1.0911 | Buy Now |
|
Onlinecomponents.com | END STACK DIP 8P G RAISED T&R RoHS: Compliant |
3389 Partner Stock |
|
$1.3600 / $1.8800 | Buy Now |
DISTI #
65695001
|
Verical | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 1800 |
|
$1.3600 / $1.4200 | Buy Now |
DISTI #
55762214
|
Verical | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$1.3600 / $1.4200 | Buy Now |
DISTI #
27488565
|
Verical | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1822 | Americas - 220 |
|
$0.2196 | Buy Now |
DISTI #
2-2319847-9
|
TME | Switch: DIP-SWITCH, Poles number: 8, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 900 | 0 |
|
$1.4700 | RFQ |
|
Master Electronics | END STACK DIP 8P G RAISED T&R RoHS: Compliant |
3389 Partner Stock |
|
$1.3600 / $1.8800 | Buy Now |
Part Details for EDS08SGNNTR04Q
EDS08SGNNTR04Q CAD Models
EDS08SGNNTR04Q Part Data Attributes
|
EDS08SGNNTR04Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDS08SGNNTR04Q
TE Connectivity
Slide Dip Switch, 8 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.8 mm | |
Body Length or Diameter | 20.22 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |