EDS07SGNNTR04Q
TE Connectivity
Description: Slide Dip Switch, 7 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount

Overview of EDS07SGNNTR04Q by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EDS07SGNNTR04Q by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC1049
Newark Dip Switch, 7Pos, Spst, Slide, Smd, No. Of Circuits:7Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Eds Series, Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity EDS07SGNNTR04Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 166
  • 1 $2.2300
  • 10 $2.0000
  • 25 $1.9400
  • 50 $1.8900
  • 100 $1.8400
  • 500 $1.7700
$1.7700 / $2.2300 Buy Now
DISTI # 450-2551-1-ND
DigiKey SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1726
In Stock
  • 1 $1.9300
  • 10 $1.8760
  • 25 $1.7060
  • 100 $1.4823
  • 250 $1.3433
  • 900 $1.1858
  • 1,800 $1.1082
  • 2,700 $1.0647
  • 4,500 $1.0118
  • 6,300 $0.9781
  • 9,000 $0.9555
$0.9555 / $1.9300 Buy Now
DISTI # 506-EDS07SGNNTR04Q
Mouser Electronics DIP Switches / SIP Switches END STACK DIP 7P G RAISED T&R RoHS: Compliant 0
  • 1,800 $1.1800
  • 5,400 $1.1500
$1.1500 / $1.1800 Order Now
Onlinecomponents.com END STACK DIP 7P G RAISED T&R RoHS: Compliant 0
  • 450 $2.4700
  • 900 $1.5200
  • 1,350 $1.2000
  • 1,800 $1.1800
$1.1800 / $2.4700 Buy Now
Master Electronics END STACK DIP 7P G RAISED T&R RoHS: Compliant 0
  • 450 $2.4700
  • 900 $1.5200
  • 1,350 $1.2000
  • 1,800 $1.1800
$1.1800 / $2.4700 Buy Now

CAD Models for EDS07SGNNTR04Q by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDS07SGNNTR04Q by TE Connectivity

EDS07SGNNTR04Q
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Actuator Color
WHITE
Actuator Type
SLIDE
Body Height
3.8 mm
Body Length or Diameter
17.68 mm
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
0.025 A
Contact Current(DC)-Max
0.025 A
Contact Voltage(DC)-Max
24 V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
NYLON
Mounting Feature
PANEL MOUNT
Number of Positions
7
Number of Switch Sections
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Packing Method
TR
Surface Mount
NO
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Termination Type
WIRE
Want to compare parts?
  1. EDS07SGNNTR04Q
    TE Connectivity
    Slide Dip Switch, 7 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDS07SGNNTR04Q by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDS07SGNNTR04Q by TE Connectivity

Select Manufacturer
Which Manufacturer of EDS07SGNNTR04Q would you like to use for your alert(s)?
  • Please alert me when EDS07SGNNTR04Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDS07SGNNTR04Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDS07SGNNTR04Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDS07SGNNTR04Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDS07SGNNTR04Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDS07SGNNTR04Q by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: