Part Details for EDS02SNNNTU04Q by TE Connectivity
Results Overview of EDS02SNNNTU04Q by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDS02SNNNTU04Q Information
EDS02SNNNTU04Q by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EDS02SNNNTU04Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1015
|
Newark | Dip Switch, 2Pos, Spst, Slide, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 593 |
|
$1.4500 / $2.1200 | Buy Now |
DISTI #
450-2628-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
691 In Stock |
|
$1.0421 / $1.7600 | Buy Now |
DISTI #
506-EDS02SNNNTU04Q
|
Mouser Electronics | DIP Switches / SIP Switches END STACK DIP 2P J RAISED TUBE RoHS: Compliant | 538 |
|
$1.0400 / $1.7100 | Buy Now |
DISTI #
V99:2348_21677291
|
Arrow Electronics | Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC J-Lead 2000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1819 | Americas - 34 |
|
$0.1315 / $0.1323 | Buy Now |
|
TE Connectivity | END STACK DIP 2P J RAISED TUBE DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold ... more RoHS: Compliant Min Qty: 1 | 691 |
|
$2.0300 / $2.4700 | Buy Now |
|
Onlinecomponents.com | END STACK DIP 2P J RAISED TUBE RoHS: Compliant | 0 |
|
$0.8940 / $1.3000 | Buy Now |
|
Master Electronics | END STACK DIP 2P J RAISED TUBE RoHS: Compliant | 0 |
|
$0.8940 / $1.3000 | Buy Now |
Part Details for EDS02SNNNTU04Q
EDS02SNNNTU04Q CAD Models
EDS02SNNNTU04Q Part Data Attributes
|
EDS02SNNNTU04Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDS02SNNNTU04Q
TE Connectivity
Slide Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE TYPE | |
Body Height | 3.85 mm | |
Body Length or Diameter | 4.98 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH |