Part Details for EDS-4012-8P-4GS-LVA-T by Moxa Inc
Overview of EDS-4012-8P-4GS-LVA-T by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for EDS-4012-8P-4GS-LVA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73212653
|
RS | Managed Ethernet Switch, 12 Port, 48 VDC, PoE, Wide Temp, EDS-4000 Series | Moxa EDS-4012-8P-4GS-LVA-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2 |
|
$2,123.2000 / $2,188.8700 | Buy Now |
|
Neutron USA | Managed Gigabit Ethernet switch with 8 10/100BaseT(X) ports with 802.3bt PoE, 4 100/1000BaseSFP ports, dual power inputs 12/24/48 VDC, 48 VDC for PoE, -40 to 75°C operating temperature | 4 |
|
$2,298.9800 | Buy Now |