Part Details for EDR201A0500Z by ECE
Results Overview of EDR201A0500Z by ECE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDR201A0500Z Information
EDR201A0500Z by ECE is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EDR201A0500Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDR201A05
|
Maritex | Reed relay, contact rating current 0.5A, coil voltage 5VDC, make contact (1A), coil power 144mW,... more Min Qty: 1 Package Multiple: 1 | 1 |
|
$0.9150 / $1.1450 | Buy Now |