Part Details for EDR-L-55B-L-SSTB-G5 by Source Photonics
Overview of EDR-L-55B-L-SSTB-G5 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket | |
FOQQA33P00010 | Amphenol Communications Solutions | QSFP28 Active Optical Cable, High Speed Input Output Connectors, 100G EDR, OFNP, 10 meters. | |
FODDD43P00005 | Amphenol Communications Solutions | QSFP DD, 200G, 400G, Ethernet, EDR, Active Optical Cable, straight cable exit, OFNP, 5meter |
Part Details for EDR-L-55B-L-SSTB-G5
EDR-L-55B-L-SSTB-G5 CAD Models
EDR-L-55B-L-SSTB-G5 Part Data Attributes
|
EDR-L-55B-L-SSTB-G5
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
EDR-L-55B-L-SSTB-G5
Source Photonics
LED Emitter, 1510nm Min, 1580nm Max, ST Connector, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Body Height | 20.35 mm | |
Connection Type | ST CONNECTOR | |
Fall Time-Max | 2.5 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1580 nm | |
Operating Wavelength-Min | 1510 nm | |
Operating Wavelength-Nom | 1550 nm | |
Rise Time | 1.5 ns | |
Spectral Width | 70 nm | |
Supply Current | 80 mA | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for EDR-L-55B-L-SSTB-G5
This table gives cross-reference parts and alternative options found for EDR-L-55B-L-SSTB-G5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDR-L-55B-L-SSTB-G5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDR-L-55B-L-SSTB-GR | LED Emitter, 1510nm Min, 1580nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE | Source Photonics | EDR-L-55B-L-SSTB-G5 vs EDR-L-55B-L-SSTB-GR |