Part Details for EDNF18250FIMB-Q by Panduit Corp
Overview of EDNF18250FIMB-Q by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDNF18250FIMB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16684-ND
|
DigiKey | STRONGHOLD MALE DISCONNECT, NYLO Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
5668 In Stock |
|
$0.3890 / $0.5300 | Buy Now |
DISTI #
EDNF18250FIMB-Q
|
Avnet Americas | Terminal Quick Disconnect Male 22-18AWG 6.35 x 0.81mm Nylon Tin Plating Red Bag - Bulk (Alt: EDNF18250FIMB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.2731 | Buy Now |
DISTI #
V99:2348_21698320
|
Arrow Electronics | Disconnect Terminal 18-22AWG Brass Red M 23.1mm Nickel Bag RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks | Americas - 250 |
|
$0.3254 / $0.3722 | Buy Now |
DISTI #
71405758
|
RS | StrongHold Female Disconnect, nylon fully insulated, 16 - 14 AWG | Panduit EDNF18250FIMB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.5300 | RFQ |
DISTI #
PANEDNF18250FIMB-Q
|
Heilind Electronics | INSULATED NYLON MALE - 250 SERIES DISCON | Americas - 0 in Stock |
|
$0.3647 / $0.4668 | Buy Now |
|
Onlinecomponents.com | Terminal Quick Disconnect Male 22-18AWG 6.35 x 0.81mm Nylon Tin Plating Red Bag RoHS: Compliant |
2500 In Stock 28700 Factory Stock |
|
$0.4238 / $0.5103 | Buy Now |
DISTI #
70813553
|
Verical | Disconnect Terminal 18-22AWG Brass Red M 23.1mm Nickel Bag RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 2310 | Americas - 2500 |
|
$0.5562 / $0.7087 | Buy Now |
DISTI #
29573950
|
Verical | Disconnect Terminal 18-22AWG Brass Red M 23.1mm Nickel Bag RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 250 |
|
$0.3254 / $0.3722 | Buy Now |
DISTI #
000000000005709963
|
Sager | Terminals Insulated Nylon Male - 250 Series Discon Min Qty: 250 | 0 |
|
$0.2882 / $0.3765 | Buy Now |
|
Master Electronics | Terminal Quick Disconnect Male 22-18AWG 6.35 x 0.81mm Nylon Tin Plating Red Bag RoHS: Compliant |
2500 In Stock 28700 Factory Stock |
|
$0.4238 / $0.5103 | Buy Now |