Part Details for EDNF18-187MB-Q by Panduit Corp
Overview of EDNF18-187MB-Q by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDNF18-187MB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16678-ND
|
DigiKey | STRONGHOLD MALE DISCONNECT, NYLO Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2296 In Stock |
|
$0.2846 / $0.3400 | Buy Now |
DISTI #
EDNF18-187MB-Q
|
Avnet Americas | Terminal Quick Disconnect Male 22-16AWG 4.75 x 0.81mm Nylon Tin Plating Red Bag - Bulk (Alt: EDNF18-187MB-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1691 | Buy Now |
DISTI #
644-EDNF18-187MB-Q
|
Mouser Electronics | Terminals Nylon Insulated Male Disconnect 187 Seri RoHS: Compliant | 44 |
|
$0.2320 / $0.3400 | Buy Now |
DISTI #
71405753
|
RS | StrongHold Male Disconnect, nylon insul, 16 - 14 AWG | Panduit EDNF18-187MB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2310 / $0.3300 | RFQ |
DISTI #
PANEDNF18-187MB-Q
|
Heilind Electronics | NYLON INSULATED MALE DISCONNEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1930 / $0.2250 | Buy Now |
DISTI #
000000000005709960
|
Sager | Terminals Nylon Insulated Male Disconnect 187 Seri Min Qty: 250 | 0 |
|
$0.1784 / $0.2331 | Buy Now |
Part Details for EDNF18-187MB-Q
EDNF18-187MB-Q CAD Models
EDNF18-187MB-Q Part Data Attributes:
|
EDNF18-187MB-Q
Panduit Corp
Buy Now
|
Compare Parts:
EDNF18-187MB-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |