Part Details for EDNF14-188FIB-L by Panduit Corp
Overview of EDNF14-188FIB-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDNF14-188FIB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71405748
|
RS | StrongHold Female Disconnect, nylon fully insulated, 16 - 14 AWG | Panduit EDNF14-188FIB-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.4760 | RFQ |
DISTI #
PANEDNF14-188FIB-L
|
Heilind Electronics | FULLY INSULATED NYLON FEMALE - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3540 / $0.4350 | Buy Now |