Part Details for EDNF10250FIMB-Q by Panduit Corp
Results Overview of EDNF10250FIMB-Q by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDNF10250FIMB-Q Information
EDNF10250FIMB-Q by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EDNF10250FIMB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16670-ND
|
DigiKey | STRONGHOLD MALE DISCONNECT, NYLO Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1730 In Stock |
|
$0.5139 / $0.6600 | Buy Now |
DISTI #
EDNF10250FIMB-Q
|
Avnet Americas | Terminal Quick Disconnect Male 12-10AWG 6.35 x 0.81mm Nylon Tin Plating Yellow Bag - Bulk (Alt: EDNF... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6305 | Buy Now |
DISTI #
644-EDNF10250FIMB-Q
|
Mouser Electronics | Terminals Insulated Nylon Male - 250 Series Discon RoHS: Compliant | 0 |
|
$0.4400 / $0.6500 | Order Now |
DISTI #
71405746
|
RS | StrongHold Male Disconnect, nylon fully insulated, 12 - 10 AWG | Panduit EDNF10250FIMB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4430 / $0.6320 | RFQ |
DISTI #
PANEDNF10250FIMB-Q
|
Heilind Electronics | INSULATED NYLON MALE - 250 SERIES DISCON | Americas - 0 in Stock |
|
$0.4539 / $0.5810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3870 / $0.4520 | Buy Now |
Part Details for EDNF10250FIMB-Q
EDNF10250FIMB-Q CAD Models
EDNF10250FIMB-Q Part Data Attributes
|
EDNF10250FIMB-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
EDNF10250FIMB-Q
Panduit Corp
TAB Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | TAB TERMINAL |