Part Details for EDLSG105H5R5C by Cornell Dubilier Electronics Inc
Overview of EDLSG105H5R5C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDLSG105H5R5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M9824
|
Newark | Capacitor Super 1F 5.5V 30 Ohm Stkd Coin, Capacitance:1F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-, Lead Spacing:20Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin, Esr:30Ohm Rohs Compliant: Yes |Cornell Dubilier EDLSG105H5R5C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for EDLSG105H5R5C
EDLSG105H5R5C CAD Models
EDLSG105H5R5C Part Data Attributes:
|
EDLSG105H5R5C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDLSG105H5R5C
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, 5.5V, 1000000uF, Through Hole Mount, 7975, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 7975 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 20 mm | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 7975 | |
Surface Mount | NO | |
Terminal Pitch | 20 mm | |
Terminal Shape | FLAT | |
Width | 19 mm |