Part Details for EDLSD334H5R5C by Cornell Dubilier Electronics Inc
Overview of EDLSD334H5R5C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDLSD334H5R5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M9820
|
Newark | Capacitor Super 0.33F 5.5V 75 Ohm Stkdcoin, Capacitance:0.33F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-, Lead Spacing:10Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin Rohs Compliant: Yes |Cornell Dubilier EDLSD334H5R5C RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ |
Part Details for EDLSD334H5R5C
EDLSD334H5R5C CAD Models
EDLSD334H5R5C Part Data Attributes
|
EDLSD334H5R5C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDLSD334H5R5C
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, 5.5V, 330000uF, Through Hole Mount, 4541, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4541 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 330000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11.5 mm | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4541 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT | |
Width | 10.5 mm |
Alternate Parts for EDLSD334H5R5C
This table gives cross-reference parts and alternative options found for EDLSD334H5R5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDLSD334H5R5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5V334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 330000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | EDLSD334H5R5C vs KR-5R5V334-R |
EECS0HD334V | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 330000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EDLSD334H5R5C vs EECS0HD334V |
KR-5R5H334-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 330000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | EDLSD334H5R5C vs KR-5R5H334-R |
EECS0HD334(H) | Electric Double Layer Capacitor, 5.5V, 330000uF, Through Hole Mount, 4541, ROHS COMPLIANT | Panasonic Electronic Components | EDLSD334H5R5C vs EECS0HD334(H) |