EDLHW106D2R3R
Cornell Dubilier Electronics Inc
Description: Electric Double Layer Capacitor, 2.3V, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EDLHW106D2R3R by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EDLHW106D2R3R by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDLHW106D2R3R by Cornell Dubilier Electronics Inc

EDLHW106D2R3R
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
10000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
12.5 mm
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Rated (DC) Voltage (URdc)
2.3 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EDLHW106D2R3R
    Cornell Dubilier Electronics Inc
    Electric Double Layer Capacitor, 2.3V, 10000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EDLHW106D2R3R

This table gives cross-reference parts and alternative options found for EDLHW106D2R3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDLHW106D2R3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B49100A1104Q000 CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT TDK Epcos EDLHW106D2R3R vs B49100A1104Q000
B49100A1104M000 CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos EDLHW106D2R3R vs B49100A1104M000
EECHW0D106 CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EDLHW106D2R3R vs EECHW0D106
HV0E106N Electric Double Layer Capacitor, 2.7V, 30% +Tol, 30% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED TOKIN Corporation EDLHW106D2R3R vs HV0E106N
B49100A1104Q000 Electric Double Layer Capacitor, 2.3V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, TDK Corporation EDLHW106D2R3R vs B49100A1104Q000
B49100B1104Q000 CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos EDLHW106D2R3R vs B49100B1104Q000
PAS1220LA2R3106 CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TAIYO YUDEN EDLHW106D2R3R vs PAS1220LA2R3106
HV0E106NF Electric Double Layer Capacitor, 2.7V, 30% +Tol, 30% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED TOKIN Corporation EDLHW106D2R3R vs HV0E106NF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDLHW106D2R3R by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDLHW106D2R3R by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of EDLHW106D2R3R would you like to use for your alert(s)?
  • Please alert me when EDLHW106D2R3R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDLHW106D2R3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDLHW106D2R3R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDLHW106D2R3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDLHW106D2R3R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDLHW106D2R3R by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: