Part Details for EDLEN204A3R3S by Cornell Dubilier Electronics Inc
Overview of EDLEN204A3R3S by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDLEN204A3R3S
EDLEN204A3R3S CAD Models
EDLEN204A3R3S Part Data Attributes
|
EDLEN204A3R3S
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDLEN204A3R3S
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, 3.3V, 200000uF, Surface Mount, 4427, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4427 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 200000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 6.8 mm | |
Length | 11.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Rated (DC) Voltage (URdc) | 3.3 V | |
Size Code | 4427 | |
Surface Mount | YES | |
Terminal Shape | GULL WING AND FLAT | |
Width | 6.8 mm |
Alternate Parts for EDLEN204A3R3S
This table gives cross-reference parts and alternative options found for EDLEN204A3R3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDLEN204A3R3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EECEN0F204(A) | CAPACITOR, ELECTRIC DOUBLE LAYER, 3.3 V, 200000 uF, SURFACE MOUNT, 4427 | Panasonic Electronic Components | EDLEN204A3R3S vs EECEN0F204(A) |