Part Details for EDL1216AASA-75 by Elpida Memory Inc
Overview of EDL1216AASA-75 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDL1216AASA-75
EDL1216AASA-75 CAD Models
EDL1216AASA-75 Part Data Attributes
|
EDL1216AASA-75
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EDL1216AASA-75
Elpida Memory Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for EDL1216AASA-75
This table gives cross-reference parts and alternative options found for EDL1216AASA-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDL1216AASA-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4M28163LF-RE750 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 | Samsung Semiconductor | EDL1216AASA-75 vs K4M28163LF-RE750 |
K4M28163LH-BN750JR | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | EDL1216AASA-75 vs K4M28163LH-BN750JR |
V55C2128164VAC7E | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 | ProMOS Technologies Inc | EDL1216AASA-75 vs V55C2128164VAC7E |
EDL1216AASA-75-E | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 | Elpida Memory Inc | EDL1216AASA-75 vs EDL1216AASA-75-E |
IS42RM16800E-75EBL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | EDL1216AASA-75 vs IS42RM16800E-75EBL |
K4M28163LF-BL750 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, FBGA-54 | Samsung Semiconductor | EDL1216AASA-75 vs K4M28163LF-BL750 |
V55C2128164VCLK7PC | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, GREEN, MO-207, FBGA-54 | ProMOS Technologies Inc | EDL1216AASA-75 vs V55C2128164VCLK7PC |
V55C2128164VCUK7IPC | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, GREEN, MO-207, FBGA-54 | ProMOS Technologies Inc | EDL1216AASA-75 vs V55C2128164VCUK7IPC |
HY5W26DFP-H | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, FBGA-54 | SK Hynix Inc | EDL1216AASA-75 vs HY5W26DFP-H |
K4M28163LF-BS750 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, FBGA-54 | Samsung Semiconductor | EDL1216AASA-75 vs K4M28163LF-BS750 |