Capacitors
EDK477M010S9PAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor

Overview of EDK477M010S9PAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for EDK477M010S9PAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5268
Newark Reel Rohs-Prc |Kemet EDK477M010S9PAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2680
  • 5,000 $0.2620
  • 10,000 $0.2420
  • 20,000 $0.2250
  • 30,000 $0.2100
  • 50,000 $0.2010
$0.2010 / $0.2680 Buy Now
DISTI # EDK477M010S9PAA-ND
DigiKey CAP ALUM 470UF 20% 10V SMD Min Qty: 7000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,000 $0.2149
$0.2149 Buy Now
DISTI # 80-EDK477M010S9PAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 10V 470uF 20% AEC-Q200 RoHS: Compliant 0
  • 500 $0.2370
  • 7,000 $0.2370
$0.2370 Order Now
DISTI # 70971156
RS ALU Electrolytic, SMD, EDK, +85oC, 10VDC, 10uF, 10 x 10.2 | KEMET EDK477M010S9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk 0
  • 7,000 $0.3040
  • 35,000 $0.2890
  • 70,000 $0.2740
  • 700,000 $0.2580
  • 1,750,000 $0.2430
$0.2430 / $0.3040 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 500 Lead time: 28 Weeks 0
  • 7,000 $0.2030
$0.2030 Buy Now
DISTI # EDK477M010S9PAA
TME Capacitor: electrolytic, SMD, 470uF, 10VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 7000 0
  • 7,000 $0.3440
$0.3440 RFQ

CAD Models for EDK477M010S9PAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDK477M010S9PAA by KEMET Corporation

EDK477M010S9PAA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Height
10.2 mm
Leakage Current
0.047 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
400 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.26
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. EDK477M010S9PAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor
    VS

Alternate Parts for EDK477M010S9PAA

This table gives cross-reference parts and alternative options found for EDK477M010S9PAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDK477M010S9PAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEE1AA471P Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, ROHS COMPLIANT Panasonic Electronic Components EDK477M010S9PAA vs EEE1AA471P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDK477M010S9PAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDK477M010S9PAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDK477M010S9PAA would you like to use for your alert(s)?
  • Please alert me when EDK477M010S9PAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDK477M010S9PAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDK477M010S9PAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDK477M010S9PAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDK477M010S9PAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDK477M010S9PAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: