-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5261
|
Newark | 47.0Uf 6.3V |Kemet EDK476M6R3S9BAA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0950 | Buy Now |
DISTI #
EDK476M6R3S9BAA-ND
|
DigiKey | CAP ALUM 47UF 20% 6.3V SMD Min Qty: 40000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0601 | Buy Now |
DISTI #
80-EDK476M6R3S9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 47uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0620 | Order Now |
DISTI #
70971150
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 6.3VDC, 4uF, 4 x 5.4 | KEMET EDK476M6R3S9BAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0740 | RFQ |
DISTI #
EDK476M6R3S9BAA
|
TME | Capacitor: electrolytic, SMD, 47uF, 6.3VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.0810 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK476M6R3S9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK476M6R3S9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 36 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |