-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2621, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5225
|
Newark | Reel Rohs-Prc |Kemet EDK475M050A9DAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2590 | Buy Now |
DISTI #
399-6687-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8280 In Stock |
|
$0.1892 / $0.7000 | Buy Now |
DISTI #
EDK475M050A9DAA
|
Avnet Americas | CAP ALUM 4.7UF -40+85C 2000H 5 X 5 RC 0 023 ARMS SMD - Tape and Reel (Alt: EDK475M050A9DAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-EDK475M050A9DAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 4.7uF 20% RoHS: Compliant | 5561 |
|
$0.1920 / $0.7000 | Buy Now |
DISTI #
70971435
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 50VDC, 5uF, 5 x 5.4 | KEMET EDK475M050A9DAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 | RFQ |
DISTI #
EDK475M050A9DAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 4.7uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1840 / $0.1870 | Buy Now |
DISTI #
EDK475M050A9DAA
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 50VDC, Ø5x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.2320 | RFQ |
DISTI #
EDK475M050A9DAA
|
Avnet Abacus | (Alt: EDK475M050A9DAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK475M050A9DAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK475M050A9DAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2621, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2621 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |