-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 5141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5196
|
Newark | Reel Rohs-Prc |Kemet EDK336M100A9PAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now |
DISTI #
EDK336M100A9PAA-ND
|
DigiKey | CAP ALUM 33UF 20% 100V SMD Min Qty: 7000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1878 | Buy Now |
DISTI #
EDK336M100A9PAA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 100 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Bulk (Alt: EDK336M100A9PAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 / $0.1653 | Buy Now |
DISTI #
80-EDK336M100A9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100V 33uF 20% RoHS: Compliant | 0 |
|
$0.1810 / $0.1870 | Order Now |
DISTI #
70970830
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 100VDC, 10uF, 10 x 10.2 | KEMET EDK336M100A9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1990 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 500 | 0 |
|
$0.1771 | Buy Now |
DISTI #
EDK336M100A9PAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 100V 33uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1720 / $0.2340 | Buy Now |
DISTI #
EDK336M100A9PAA
|
TME | Capacitor: electrolytic, SMD, 33uF, 100VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 7000 | 0 |
|
$0.2680 | RFQ |
DISTI #
EDK336M100A9PAA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
EDK336M100A9PAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 100 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EDK336M100A9PAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK336M100A9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK336M100A9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 5141, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.033 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 90 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |