-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5160
|
Newark | 220 6,3V |Kemet EDK227M6R3A9HAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
399-EDK227M6R3A9HAACT-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.1069 / $0.4800 | Buy Now |
DISTI #
EDK227M6R3A9HAA
|
Avnet Americas | CAP ALUM 220UF -40+85C 2000H 6 X 8 RC 0 235 ARMS SMD - Tape and Reel (Alt: EDK227M6R3A9HAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-EDK227M6R3A9HAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 220uF 20% RoHS: Compliant | 16176 |
|
$0.1010 / $0.3300 | Buy Now |
DISTI #
70971428
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 6.3VDC, 6.3uF, 6.3 x 7.7 | KEMET EDK227M6R3A9HAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 | RFQ |
DISTI #
EDK227M6R3A9HAA
|
TME | Capacitor: electrolytic, SMD, 220uF, 6.3VDC, Ø6.3x7.7mm, ±20% Min Qty: 20000 | 0 |
|
$0.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK227M6R3A9HAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK227M6R3A9HAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0139 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 235 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |