-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3934
|
Newark | Cap, 22Uf, 50V, Radial Can-Smd Rohs Compliant: Yes |Kemet EDK226M050S9GAA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10745 |
|
$0.2320 / $0.4330 | Buy Now |
DISTI #
87AC5127
|
Newark | Reel Rohs-Prc Rohs Compliant: Yes |Kemet EDK226M050S9GAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1350 | Buy Now |
DISTI #
399-EDK226M050S9GAACT-ND
|
DigiKey | CAP ALUM 22UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17000 In Stock |
|
$0.0696 / $0.3900 | Buy Now |
DISTI #
80-EDK226M050S9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 22uF AEC-Q200 20% 85C/2K Hours RoHS: Compliant | 19701 |
|
$0.0690 / $0.3100 | Buy Now |
DISTI #
70971077
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 50VDC, 6.3uF, 6.3 x 5.4 | KEMET EDK226M050S9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 / $0.1060 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0707 | Buy Now |
DISTI #
EDK226M050S9GAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 22uF AEC-Q200 20% 85C/2K Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0800 | Buy Now |
DISTI #
EDK226M050S9GAA
|
TME | Capacitor: electrolytic, SMD, 22uF, 50VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.1210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK226M050S9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK226M050S9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.011 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 40 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EDK226M050S9GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDK226M050S9GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEE1HA220WAP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | EDK226M050S9GAA vs EEE1HA220WAP |
226SML050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, LEAD FREE | Cornell Dubilier Electronics Inc | EDK226M050S9GAA vs 226SML050M |
EDK226M050A9GAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EDK226M050S9GAA vs EDK226M050A9GAA |
EEE1HA220WP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | EDK226M050S9GAA vs EEE1HA220WP |