-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2217, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDK225M050A9BAA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5108
|
Newark | Reel Rohs-Prc |Kemet EDK225M050A9BAA RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0580 | Buy Now |
DISTI #
28W1284
|
Newark | Smd Aluminium Electrolytic Capacitor, Edk Series, 2.2 F, 50 V, Radial Can - Smd, 4 Mm Rohs Compliant... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.1550 | Buy Now |
DISTI #
399-EDK225M050A9BAACT-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97 In Stock |
|
$0.0558 / $0.3000 | Buy Now |
DISTI #
80-EDK225M050A9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 2.2uF 20% RoHS: Compliant | 998 |
|
$0.0550 / $0.2300 | Buy Now |
DISTI #
70971417
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 50VDC, 4uF, 4 x 5.4 | KEMET EDK225M050A9BAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1748 Partner Stock |
|
$0.0643 / $0.0729 | Buy Now |
DISTI #
EDK225M050A9BAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 2.2uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0570 | Buy Now |
DISTI #
EDK225M050A9BAA
|
TME | Capacitor: electrolytic, SMD, 2.2uF, 50VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.0483 / $0.0496 | RFQ |
DISTI #
EDK225M050A9BAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 50 V 20 2000 hours 85C Radial Can SMD - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 17098 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK225M050A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK225M050A9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2217, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 16 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EDK225M050A9BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDK225M050A9BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
225SML050MD4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, LEAD FREE | EDK225M050A9BAA vs 225SML050MD4 |