-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDK108M6R3A9PAA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4499
|
Newark | Cap, 1000Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EDK108M6R3A9PAA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.3640 / $0.4260 | Buy Now |
DISTI #
28W1283
|
Newark | Smd Aluminium Electrolytic Capacitor, Edk Series, 1000 F, 6.3 V, Radial Can - Smd, 10 Mm Rohs Compli... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 121 |
|
$0.5410 / $0.6990 | Buy Now |
DISTI #
399-18127-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2545 / $0.8900 | Buy Now |
DISTI #
80-EDK108M6R3A9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20% RoHS: Compliant | 4 |
|
$0.2430 / $1.0100 | Buy Now |
DISTI #
70971416
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 6.3VDC, 10uF, 10 x 10.2 | KEMET EDK108M6R3A9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 500 | 0 |
|
$0.2390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7000 Partner Stock |
|
$0.3305 / $0.3636 | Buy Now |
DISTI #
EDK108M6R3A9PAA
|
TME | Capacitor: electrolytic, SMD, 1mF, 6.3VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 14000 | 0 |
|
$0.2700 | RFQ |
DISTI #
EDK108M6R3A9PAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 63 V 20 2000 hours 85C Radial Can SMD - Tape and Reel (Al... more RoHS: Compliant Min Qty: 14000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK108M6R3A9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK108M6R3A9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5141, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.063 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 700 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |