-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6407
|
Newark | Cap, 10Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Edk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDK106M050A9DAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9405 |
|
$0.0760 | Buy Now |
DISTI #
87AC5059
|
Newark | Cap, 10Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Edk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDK106M050A9DAA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1070 | Buy Now |
DISTI #
399-18131-1-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23299 In Stock |
|
$0.0522 / $0.2100 | Buy Now |
DISTI #
80-EDK106M050A9DAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 10uF 20% RoHS: Compliant | 8654 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
V72:2272_17723934
|
Arrow Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 5.4mm) SMD 27mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1712 Container: Cut Strips | Americas - 7019 |
|
$0.0536 / $0.0624 | Buy Now |
DISTI #
70971043
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 50VDC, 5uF, 5 x 5.4 | KEMET EDK106M050A9DAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
9000 Partner Stock |
|
$0.0762 / $0.1085 | Buy Now |
DISTI #
65087538
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (5 X 5.4mm) SMD 27mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$0.0820 / $0.1050 | Buy Now |
DISTI #
25930314
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (5 X 5.4mm) SMD 27mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Date Code: 1712 | Americas - 7019 |
|
$0.0536 / $0.0624 | Buy Now |
DISTI #
EDK106M050A9DAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 10uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK106M050A9DAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK106M050A9DAA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.005 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 27 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |