-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5056
|
Newark | Reel Rohs-Prc |Kemet EDK106M035A9DAA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1140 | Buy Now |
DISTI #
399-6666-1-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
979 In Stock |
|
$0.0597 / $0.3600 | Buy Now |
DISTI #
EDK106M035A9DAA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EDK106M035A9DAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 | Buy Now |
DISTI #
80-EDK106M035A9DAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 10uF 20% RoHS: Compliant | 21035 |
|
$0.0580 / $0.3500 | Buy Now |
DISTI #
70971407
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 35VDC, 5uF, 5 x 5.4 | KEMET EDK106M035A9DAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Future Electronics | 10 F 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 85C RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0588 / $0.0680 | Buy Now |
DISTI #
EDK106M035A9DAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 10uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0560 | Buy Now |
DISTI #
EDK106M035A9DAA
|
TME | Capacitor: electrolytic, SMD, 10uF, 35VDC, Ø5x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.0740 | RFQ |
DISTI #
EDK106M035A9DAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EDK106M035A9DAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402256487
|
Chip1Stop | Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 30mA 2000h 85C T/R RoHS: Compliant | 15620 |
|
$0.0666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK106M035A9DAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK106M035A9DAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2621 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0035 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for EDK106M035A9DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDK106M035A9DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDK106M035S9DAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EDK106M035A9DAA vs EDK106M035S9DAA |
EEE1VA100SR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | EDK106M035A9DAA vs EEE1VA100SR |