Part Details for EDI9G361024C17MNC by White Electronic Designs Corp
Overview of EDI9G361024C17MNC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for EDI9G361024C17MNC
EDI9G361024C17MNC CAD Models
EDI9G361024C17MNC Part Data Attributes:
|
EDI9G361024C17MNC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI9G361024C17MNC
White Electronic Designs Corp
SRAM Module, 1MX36, 17ns, CMOS, PSMA72,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 36 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.09 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 2.115 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for EDI9G361024C17MNC
This table gives cross-reference parts and alternative options found for EDI9G361024C17MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI9G361024C17MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPS1M36T-17MSCSB | SRAM Module, 1MX36, 17ns, CMOS, | White Microelectronics | EDI9G361024C17MNC vs WPS1M36T-17MSCSB |
WPS1M36T-35MSCSA | SRAM Module, 1MX36, 35ns, CMOS, | White Microelectronics | EDI9G361024C17MNC vs WPS1M36T-35MSCSA |
WPS1M36-25MSCNB | SRAM Module, 1MX36, 25ns, CMOS, | White Microelectronics | EDI9G361024C17MNC vs WPS1M36-25MSCNB |
WPS1M36-25MSCN | SRAM Module, 1MX36, 25ns, CMOS, | White Microelectronics | EDI9G361024C17MNC vs WPS1M36-25MSCN |
WPS1M36-20MSCNB | SRAM Module, 1MX36, 20ns, CMOS, | White Microelectronics | EDI9G361024C17MNC vs WPS1M36-20MSCNB |
WPS1M36T-35MSCNB | SRAM Module, 1MX36, 35ns, CMOS, | White Microelectronics | EDI9G361024C17MNC vs WPS1M36T-35MSCNB |
WPS1M36T-25MSCS | SRAM Module, 1MX36, 25ns, CMOS, | White Microelectronics | EDI9G361024C17MNC vs WPS1M36T-25MSCS |
WPS1M36T-15MSCS | SRAM Module, 1MX36, 15ns, CMOS, | White Microelectronics | EDI9G361024C17MNC vs WPS1M36T-15MSCS |
EDI9G361024C20MNC | SRAM Module, 1MX36, 20ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI9G361024C17MNC vs EDI9G361024C20MNC |
EDI9G361024C15MNC | SRAM Module, 1MX36, 15ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI9G361024C17MNC vs EDI9G361024C15MNC |