Part Details for EDI9G361024C15MNC by White Electronic Designs Corp
Overview of EDI9G361024C15MNC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for EDI9G361024C15MNC
EDI9G361024C15MNC CAD Models
EDI9G361024C15MNC Part Data Attributes:
|
EDI9G361024C15MNC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI9G361024C15MNC
White Electronic Designs Corp
SRAM Module, 1MX36, 15ns, CMOS, SIMM-72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI9G361024C15MNC
This table gives cross-reference parts and alternative options found for EDI9G361024C15MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI9G361024C15MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPS1M36T-17MSCSB | SRAM Module, 1MX36, 17ns, CMOS, | White Microelectronics | EDI9G361024C15MNC vs WPS1M36T-17MSCSB |
WPS1M36T-35MSCSA | SRAM Module, 1MX36, 35ns, CMOS, | White Microelectronics | EDI9G361024C15MNC vs WPS1M36T-35MSCSA |
WPS1M36-25MSCNB | SRAM Module, 1MX36, 25ns, CMOS, | White Microelectronics | EDI9G361024C15MNC vs WPS1M36-25MSCNB |
WPS1M36-25MSCN | SRAM Module, 1MX36, 25ns, CMOS, | White Microelectronics | EDI9G361024C15MNC vs WPS1M36-25MSCN |
WPS1M36-20MSCNB | SRAM Module, 1MX36, 20ns, CMOS, | White Microelectronics | EDI9G361024C15MNC vs WPS1M36-20MSCNB |
WPS1M36T-35MSCNB | SRAM Module, 1MX36, 35ns, CMOS, | White Microelectronics | EDI9G361024C15MNC vs WPS1M36T-35MSCNB |
EDI9G361024C17MNC | SRAM Module, 1MX36, 17ns, CMOS, PSMA72, | White Electronic Designs Corp | EDI9G361024C15MNC vs EDI9G361024C17MNC |
WPS1M36T-25MSCS | SRAM Module, 1MX36, 25ns, CMOS, | White Microelectronics | EDI9G361024C15MNC vs WPS1M36T-25MSCS |
WPS1M36T-15MSCS | SRAM Module, 1MX36, 15ns, CMOS, | White Microelectronics | EDI9G361024C15MNC vs WPS1M36T-15MSCS |
EDI9G361024C20MNC | SRAM Module, 1MX36, 20ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI9G361024C15MNC vs EDI9G361024C20MNC |